Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-03-A2

DigiKey Part Number
0039000038-03-A2-ND
Manufacturer
Manufacturer Product Number
0039000038-03-A2
Description
3" PRE-CRIMP A2016 ORANGE
Customer Reference
Detailed Description
Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,87700 Kč108,77 Kč
3010,07200 Kč302,16 Kč
509,71360 Kč485,68 Kč
1009,24960 Kč924,96 Kč
2508,66964 Kč2 167,41 Kč
5008,25558 Kč4 127,79 Kč
1 0007,86144 Kč7 861,44 Kč
2 5007,36904 Kč18 422,60 Kč
5 0007,01732 Kč35 086,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,87700 Kč
Unit Price with VAT:13,16117 Kč
Alternate Color
3" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 10,87700 Kč
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 10,87700 Kč
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 10,87700 Kč
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 10,87700 Kč
3" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 10,87700 Kč
Alternate Length
2" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 10,47800 Kč
4" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 11,29700 Kč
5" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 11,71700 Kč
6" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 12,13700 Kč
8" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 12,95600 Kč