



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,87700 Kč | 108,77 Kč |
| 30 | 10,07200 Kč | 302,16 Kč |
| 50 | 9,71360 Kč | 485,68 Kč |
| 100 | 9,24960 Kč | 924,96 Kč |
| 250 | 8,66964 Kč | 2 167,41 Kč |
| 500 | 8,25558 Kč | 4 127,79 Kč |
| 1 000 | 7,86144 Kč | 7 861,44 Kč |
| 2 500 | 7,36904 Kč | 18 422,60 Kč |
| 5 000 | 7,01732 Kč | 35 086,60 Kč |
| Unit Price without VAT: | 10,87700 Kč |
|---|---|
| Unit Price with VAT: | 13,16117 Kč |











