



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,57300 Kč | 145,73 Kč |
| 30 | 13,48767 Kč | 404,63 Kč |
| 50 | 13,01040 Kč | 650,52 Kč |
| 100 | 12,38670 Kč | 1 238,67 Kč |
| 250 | 11,61020 Kč | 2 902,55 Kč |
| 500 | 11,05586 Kč | 5 527,93 Kč |
| 1 000 | 10,52777 Kč | 10 527,77 Kč |
| 2 500 | 9,86864 Kč | 24 671,60 Kč |
| 5 000 | 9,39774 Kč | 46 988,70 Kč |
| Unit Price without VAT: | 14,57300 Kč |
|---|---|
| Unit Price with VAT: | 17,63333 Kč |











