



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,73000 Kč | 187,30 Kč |
| 30 | 17,33033 Kč | 519,91 Kč |
| 50 | 16,71440 Kč | 835,72 Kč |
| 100 | 15,91650 Kč | 1 591,65 Kč |
| 250 | 14,91864 Kč | 3 729,66 Kč |
| 500 | 14,20598 Kč | 7 102,99 Kč |
| 1 000 | 13,52754 Kč | 13 527,54 Kč |
| 2 500 | 12,68078 Kč | 31 701,95 Kč |
| 5 000 | 12,07582 Kč | 60 379,10 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |











