White 18 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 18 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-02-W9-D

DigiKey Part Number
0039000038-02-W9-D-ND
Manufacturer
Manufacturer Product Number
0039000038-02-W9-D
Description
2" PRE-CRIMP A2064 WHITE
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,90100 Kč139,01 Kč
3012,86467 Kč385,94 Kč
5012,40980 Kč620,49 Kč
10011,81560 Kč1 181,56 Kč
25011,07520 Kč2 768,80 Kč
50010,54604 Kč5 273,02 Kč
1 00010,04250 Kč10 042,50 Kč
2 5009,41374 Kč23 534,35 Kč
5 0008,96451 Kč44 822,55 Kč
Manufacturers Standard Package
Unit Price without VAT:13,90100 Kč
Unit Price with VAT:16,82021 Kč
Alternate Color
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 13,90100 Kč
2" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 13,90100 Kč
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 13,90100 Kč
2" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 13,90100 Kč
2" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 13,90100 Kč
Alternate Length
3" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 14,51000 Kč
4" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 15,11900 Kč
5" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 15,72800 Kč
6" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 16,33600 Kč
8" PRE-CRIMP A2064 WHITE
In-Stock: 1
Unit Price: 17,53300 Kč
Assembly Component