



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,33600 Kč | 163,36 Kč |
| 30 | 15,11167 Kč | 453,35 Kč |
| 50 | 14,57680 Kč | 728,84 Kč |
| 100 | 13,87970 Kč | 1 387,97 Kč |
| 250 | 13,01036 Kč | 3 252,59 Kč |
| 500 | 12,38882 Kč | 6 194,41 Kč |
| 1 000 | 11,79710 Kč | 11 797,10 Kč |
| 2 500 | 11,05856 Kč | 27 646,40 Kč |
| 5 000 | 10,53096 Kč | 52 654,80 Kč |
| Unit Price without VAT: | 16,33600 Kč |
|---|---|
| Unit Price with VAT: | 19,76656 Kč |











