cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0029110103

DigiKey Part Number
0029110103-ND
Manufacturer
Manufacturer Product Number
0029110103
Description
CONN PLUG HSG 10POS 2.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Ivory 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0029110103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Ivory
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5 315 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00013,14519 Kč39 435,57 Kč
Unit Price without VAT:13,14519 Kč
Unit Price with VAT:15,90568 Kč

Other Suppliers on DigiKey

5 315In Stock
Ships from WEC