Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HB16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 3.673" L x 1.693" W x 2.992" H (93.30mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,96000 Kč | 663,96 Kč |
| 10 | 564,34200 Kč | 5 643,42 Kč |
| 25 | 529,00680 Kč | 13 225,17 Kč |
| 50 | 503,77140 Kč | 25 188,57 Kč |
| 100 | 479,74340 Kč | 47 974,34 Kč |
| 250 | 449,74356 Kč | 112 435,89 Kč |
| Unit Price without VAT: | 663,96000 Kč |
|---|---|
| Unit Price with VAT: | 803,39160 Kč |












