
2163011103 | |
|---|---|
DigiKey Part Number | 900-2163011103-ND |
Manufacturer | |
Manufacturer Product Number | 2163011103 |
Description | MX150 F-S 225MM 18 AWG LEADS BK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,20000 Kč | 202,00 Kč |
| 25 | 18,94000 Kč | 473,50 Kč |
| 50 | 18,03300 Kč | 901,65 Kč |
| 100 | 17,17010 Kč | 1 717,01 Kč |
| 300 | 15,88850 Kč | 4 766,55 Kč |
| 500 | 15,32518 Kč | 7 662,59 Kč |
| 1 000 | 14,59361 Kč | 14 593,61 Kč |
| 2 500 | 13,68003 Kč | 34 200,08 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |











