KK41671 Series Gold xx Positions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026482095

DigiKey Part Number
WM50010-09-ND
Manufacturer
Manufacturer Product Number
0026482095
Description
CONN HEADER VERT 9POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026482095 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.172" (4.37mm)
Overall Contact Length
0.750" (19.05mm)
Insulation Height
0.500" (12.70mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,78000 Kč91,78 Kč
1077,99000 Kč779,90 Kč
10066,28010 Kč6 628,01 Kč
50059,16524 Kč29 582,62 Kč
1 00056,34348 Kč56 343,48 Kč
Manufacturers Standard Package
Unit Price without VAT:91,78000 Kč
Unit Price with VAT:111,05380 Kč
Alternate Length
CONN HEADER VERT 2POS 3.96MM
In-Stock: 1563
Unit Price: 25,05000 Kč
CONN HEADER VERT 3POS 3.96MM
In-Stock: 1144
Unit Price: 33,68000 Kč
CONN HEADER VERT 4POS 3.96MM
In-Stock: 1591
Unit Price: 42,31000 Kč
CONN HEADER VERT 5POS 3.96MM
In-Stock: 90
Unit Price: 50,73000 Kč
CONN HEADER VERT 6POS 3.96MM
In-Stock: 2585
Unit Price: 58,94000 Kč