
0026033201 | |
|---|---|
DigiKey Part Number | 0026033201-ND |
Manufacturer | |
Manufacturer Product Number | 0026033201 |
Description | CONN RCPT HSG 20POS 3.96MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026033201 Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,56979 Kč | 13 709,37 Kč |
| Unit Price without VAT: | 4,56979 Kč |
|---|---|
| Unit Price with VAT: | 5,52945 Kč |























