
0026481201 | |
|---|---|
DigiKey Part Number | WM50007-20-ND |
Manufacturer | |
Manufacturer Product Number | 0026481201 |
Description | CONN HEADER VERT 20POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026481201 Models |
Category | Contact Length - Mating 0.450" (11.43mm) |
Mfr | Contact Length - Post 0.172" (4.37mm) |
Series | Overall Contact Length 0.750" (19.05mm) |
Packaging Bulk | Insulation Height 0.128" (3.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 54,82600 Kč | 548,26 Kč |
| 150 | 41,92600 Kč | 6 288,90 Kč |
| 600 | 37,40338 Kč | 22 442,03 Kč |
| 1 050 | 35,87938 Kč | 37 673,35 Kč |
| 5 100 | 32,77475 Kč | 167 151,22 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |









