0022284228 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,71146 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 2,07000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 1,97000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 5,19000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 1,74000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 7,29000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,53100 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 15,69000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 7,26000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,94000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,55000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,22000 Kč
Datasheet
Connector Header Through Hole 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284228

DigiKey Part Number
900-0022284228-ND
Manufacturer
Manufacturer Product Number
0022284228
Description
CONN HEADER VERT 22POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284228 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.505" (12.83mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes