Connector Header Through Hole 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929450-01-22-I

DigiKey Part Number
929450-01-22-ND
Manufacturer
Manufacturer Product Number
929450-01-22-I
Description
CONN HEADER VERT 22POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
0.535" (13.59mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,30000 Kč128,30 Kč
10116,47600 Kč1 164,76 Kč
100102,62980 Kč10 262,98 Kč
50087,23494 Kč43 617,47 Kč
1 00074,40620 Kč74 406,20 Kč
Manufacturers Standard Package
Unit Price without VAT:128,30000 Kč
Unit Price with VAT:155,24300 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: 168,19000 Kč
CONN HEADER VERT 1POS
In-Stock: 5530
Unit Price: 8,61000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 298
Unit Price: 18,06000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: 23,73000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 355
Unit Price: 29,19000 Kč