861400221YO6LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 40,92678 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 45,29787 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 51,24000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 48,72000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 128,30000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 129,77000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 167,14000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 129,77000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 167,14000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 129,77000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 167,14000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 129,77000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 167,14000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 142,79000 Kč
Datasheet
Connector Header Through Hole 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861400221YO6LF

DigiKey Part Number
861400221YO6LF-ND
Manufacturer
Manufacturer Product Number
861400221YO6LF
Description
CONN HEADER VERT 22POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.276" (7.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.496" (12.60mm)
Insulation Height
0.102" (2.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Current Rating (Amps)
3A
Voltage Rating
1000V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 20042,28400 Kč135 308,80 Kč
Manufacturers Standard Package
Unit Price without VAT:42,28400 Kč
Unit Price with VAT:51,16364 Kč