0022284127 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 6 680
Unit Price: 33,68000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 29,11664 Kč

Similar


3M
In Stock: 0
Unit Price: 95,36000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 95,36000 Kč
Datasheet

Similar


3M
In Stock: 2
Unit Price: 28,84000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 123,77000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 2 381
Unit Price: 10,95000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 42,31000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 21,47000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 30,10000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 28,21000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 31,15000 Kč
Datasheet
Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284127

DigiKey Part Number
900-0022284127-ND
Manufacturer
Manufacturer Product Number
0022284127
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284127 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.