Direct
Similar
Similar
Similar

0022284115 | |
|---|---|
DigiKey Part Number | 22-28-4115-ND |
Manufacturer | |
Manufacturer Product Number | 0022284115 |
Description | CONN HEADER VERT 11POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022284115 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.505" (12.83mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-644884-1 | TE Connectivity AMP Connectors | 0 | 1-644884-1-ND | 31,36933 Kč | Direct |
| 1-87224-1 | TE Connectivity AMP Connectors | 0 | 1-87224-1-ND | 0,00000 Kč | Similar |
| 2311-6211-TB | 3M | 0 | 2311-6211-TB-ND | 23,82049 Kč | Similar |
| BHS-111-T-A | Samtec Inc. | 0 | 612-BHS-111-T-A-ND | 55,62350 Kč | Similar |
| TSW-111-24-S-S | Samtec Inc. | 0 | 612-TSW-111-24-S-S-ND | 31,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 18,77522 Kč | 337 953,96 Kč |
| Unit Price without VAT: | 18,77522 Kč |
|---|---|
| Unit Price with VAT: | 22,71802 Kč |


























