
0022052141 | |
|---|---|
DigiKey Part Number | WM13441-ND |
Manufacturer | |
Manufacturer Product Number | 0022052141 |
Description | CONN HEADER R/A 14POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022052141 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.369" (9.37mm) |
Series | Contact Length - Post 0.124" (3.15mm) |
Packaging Bulk | Insulation Height 0.130" (3.30mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,78500 Kč | 177,85 Kč |
| 100 | 15,10600 Kč | 1 510,60 Kč |
| 500 | 13,48198 Kč | 6 740,99 Kč |
| 1 000 | 12,83839 Kč | 12 838,39 Kč |
| 5 000 | 11,46046 Kč | 57 302,30 Kč |
| 10 000 | 10,91382 Kč | 109 138,20 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |











