Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 35.3 CFM (0.988m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 35.3 CFM (0.988m³/min) 2 Wire Leads
3000 Series View B

3806

DigiKey Part Number
381-2926-ND
Manufacturer
Manufacturer Product Number
3806
Description
FAN AXIAL 92X38MM 115VAC WIRE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 35.3 CFM (0.988m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3806 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
35.3 CFM (0.988m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
29.0dB(A)
Power (Watts)
8.00W
RPM
2150 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 203°F (-40 ~ 95°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.926 lb (420.03 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
62500 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 551,33000 Kč1 551,33 Kč
101 258,76700 Kč12 587,67 Kč
361 110,67167 Kč39 984,18 Kč
721 106,06958 Kč79 637,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 551,33000 Kč
Unit Price with VAT:1 877,10930 Kč