0010112124 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 5 726
Unit Price: 10,92000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 58 426
Unit Price: 10,08000 Kč
Datasheet
Image for 0010112124 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010112124

DigiKey Part Number
0010112124-ND
Manufacturer
Manufacturer Product Number
0010112124
Description
CONN RCPT HSG 12POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 0005,03557 Kč60 426,84 Kč
Unit Price without VAT:5,03557 Kč
Unit Price with VAT:6,09304 Kč