



0009483115 | |
---|---|
DigiKey Part Number | 23-0009483115-ND |
Manufacturer | |
Manufacturer Product Number | 0009483115 |
Description | CONN RCPT 11P 0.156 GOLD EDGE MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Position Receptacle Connector 0.156" (3.96mm) Board Edge, Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0009483115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Insulation Color | Natural | |
Insulation Height | 0.308" (7.82mm) | |
Contact Length - Post | 0.145" (3.68mm) | |
Operating Temperature | -40°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Hooks | |
Current Rating (Amps) | 4.5A | |
Voltage Rating | 600V | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Insulation Material | Polyester | |
Contact Shape | Square | |
Contact Material | Brass | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
72 | 50,96694 Kč | 3 669,62 Kč |
Unit Price without VAT: | 50,96694 Kč |
---|---|
Unit Price with VAT: | 61,67000 Kč |