
0008700048 | |
|---|---|
DigiKey Part Number | WM2326TR-ND - Tape & Reel (TR) WM2326CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008700048 |
Description | CONN 22-28AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0008700048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,91600 Kč | 19,16 Kč |
| 25 | 1,78520 Kč | 44,63 Kč |
| 50 | 1,70080 Kč | 85,04 Kč |
| 100 | 1,61870 Kč | 161,87 Kč |
| 250 | 1,51644 Kč | 379,11 Kč |
| 500 | 1,44404 Kč | 722,02 Kč |
| 1 000 | 1,37499 Kč | 1 374,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,10895 Kč | 13 307,40 Kč |
| 24 000 | 1,00498 Kč | 24 119,52 Kč |
| 60 000 | 0,93568 Kč | 56 140,80 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |














