Non-Gendered Contact Tin 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008500281

DigiKey Part Number
0008500281-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0008500281
Description
CONN 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-24 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Contact Finish Thickness
150.0µin (3.81µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
21 0001,48749 Kč31 237,29 Kč
Unit Price without VAT:1,48749 Kč
Unit Price with VAT:1,79986 Kč