


0008500113-12-S8 | |
---|---|
DigiKey Part Number | 0008500113-12-S8-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-12-S8 |
Description | 12" PRE-CRIMP A3048 SLATE |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 13,91400 Kč | 139,14 Kč |
30 | 12,87300 Kč | 386,19 Kč |
50 | 12,41880 Kč | 620,94 Kč |
100 | 11,82520 Kč | 1 182,52 Kč |
250 | 11,08404 Kč | 2 771,01 Kč |
500 | 10,55414 Kč | 5 277,07 Kč |
1 000 | 10,05006 Kč | 10 050,06 Kč |
2 500 | 9,42082 Kč | 23 552,05 Kč |
5 000 | 8,97131 Kč | 44 856,55 Kč |
Unit Price without VAT: | 13,91400 Kč |
---|---|
Unit Price with VAT: | 16,83594 Kč |









