



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,02700 Kč | 140,27 Kč |
| 30 | 12,97667 Kč | 389,30 Kč |
| 50 | 12,51900 Kč | 625,95 Kč |
| 100 | 11,92060 Kč | 1 192,06 Kč |
| 250 | 11,17344 Kč | 2 793,36 Kč |
| 500 | 10,63926 Kč | 5 319,63 Kč |
| 1 000 | 10,13112 Kč | 10 131,12 Kč |
| 2 500 | 9,49681 Kč | 23 742,03 Kč |
| 5 000 | 9,04367 Kč | 45 218,35 Kč |
| Unit Price without VAT: | 14,02700 Kč |
|---|---|
| Unit Price with VAT: | 16,97267 Kč |











