Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-12-A8

DigiKey Part Number
0008500113-12-A8-ND
Manufacturer
Manufacturer Product Number
0008500113-12-A8
Description
12" PRE-CRIMP A3048 ORANGE
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,02700 Kč140,27 Kč
3012,97667 Kč389,30 Kč
5012,51900 Kč625,95 Kč
10011,92060 Kč1 192,06 Kč
25011,17344 Kč2 793,36 Kč
50010,63926 Kč5 319,63 Kč
1 00010,13112 Kč10 131,12 Kč
2 5009,49681 Kč23 742,03 Kč
5 0009,04367 Kč45 218,35 Kč
Manufacturers Standard Package
Unit Price without VAT:14,02700 Kč
Unit Price with VAT:16,97267 Kč
Alternate Color
12" PRE-CRIMP A3048 BLACK
In-Stock: 0
Unit Price: 14,02700 Kč
12" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 14,02700 Kč
12" PRE-CRIMP A3048 BROWN
In-Stock: 0
Unit Price: 14,02700 Kč
12" PRE-CRIMP A3048 GREEN
In-Stock: 0
Unit Price: 14,02700 Kč
12" PRE-CRIMP A3048 RED
In-Stock: 0
Unit Price: 14,02700 Kč
Alternate Length
2" PRE-CRIMP A3048 ORANGE
In-Stock: 0
Unit Price: 10,45700 Kč
3" PRE-CRIMP A3048 ORANGE
In-Stock: 0
Unit Price: 10,83500 Kč
4" PRE-CRIMP A3048 ORANGE
In-Stock: 0
Unit Price: 11,19200 Kč
5" PRE-CRIMP A3048 ORANGE
In-Stock: 0
Unit Price: 11,54900 Kč
6" PRE-CRIMP A3048 ORANGE
In-Stock: 0
Unit Price: 11,90600 Kč