


0008500113-02-S8 | |
|---|---|
DigiKey Part Number | 0008500113-02-S8-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-02-S8 |
Description | 2" PRE-CRIMP A3048 SLATE |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,37300 Kč | 103,73 Kč |
| 30 | 9,60967 Kč | 288,29 Kč |
| 50 | 9,26520 Kč | 463,26 Kč |
| 100 | 8,82150 Kč | 882,15 Kč |
| 250 | 8,26868 Kč | 2 067,17 Kč |
| 500 | 7,87332 Kč | 3 936,66 Kč |
| 1 000 | 7,49734 Kč | 7 497,34 Kč |
| 2 500 | 7,02779 Kč | 17 569,48 Kč |
| 5 000 | 6,69235 Kč | 33 461,75 Kč |
| Unit Price without VAT: | 10,37300 Kč |
|---|---|
| Unit Price with VAT: | 12,55133 Kč |











