


0008500113-08-S8 | |
|---|---|
DigiKey Part Number | 0008500113-08-S8-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-08-S8 |
Description | 8" PRE-CRIMP A3048 SLATE |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,51900 Kč | 125,19 Kč |
| 30 | 11,58133 Kč | 347,44 Kč |
| 50 | 11,16900 Kč | 558,45 Kč |
| 100 | 10,63370 Kč | 1 063,37 Kč |
| 250 | 9,96672 Kč | 2 491,68 Kč |
| 500 | 9,49056 Kč | 4 745,28 Kč |
| 1 000 | 9,03730 Kč | 9 037,30 Kč |
| 2 500 | 8,47156 Kč | 21 178,90 Kč |
| 5 000 | 8,06725 Kč | 40 336,25 Kč |
| Unit Price without VAT: | 12,51900 Kč |
|---|---|
| Unit Price with VAT: | 15,14799 Kč |











