Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-12-B6

DigiKey Part Number
0008500113-12-B6-ND
Manufacturer
Manufacturer Product Number
0008500113-12-B6
Description
12" PRE-CRIMP A3049 BLACK
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 310
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,17400 Kč141,74 Kč
3013,11667 Kč393,50 Kč
5012,65340 Kč632,67 Kč
10012,04870 Kč1 204,87 Kč
25011,29272 Kč2 823,18 Kč
50010,75350 Kč5 376,75 Kč
1 00010,23988 Kč10 239,88 Kč
2 5009,59877 Kč23 996,92 Kč
5 0009,14068 Kč45 703,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,17400 Kč
Unit Price with VAT:17,15054 Kč
Alternate Color
12" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: 14,17400 Kč
12" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 14,17400 Kč
12" PRE-CRIMP A3049 GREEN
In-Stock: 1
Unit Price: 14,17400 Kč
12" PRE-CRIMP A3049 ORANGE
In-Stock: 0
Unit Price: 14,17400 Kč
12" PRE-CRIMP A3049 RED
In-Stock: 308
Unit Price: 14,17400 Kč
Alternate Length
2" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 10,49900 Kč
3" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 10,87700 Kč
4" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 11,23400 Kč
5" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 11,61200 Kč
6" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 11,99000 Kč
Assembly Component