



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,17400 Kč | 141,74 Kč |
| 30 | 13,11667 Kč | 393,50 Kč |
| 50 | 12,65340 Kč | 632,67 Kč |
| 100 | 12,04870 Kč | 1 204,87 Kč |
| 250 | 11,29272 Kč | 2 823,18 Kč |
| 500 | 10,75350 Kč | 5 376,75 Kč |
| 1 000 | 10,23988 Kč | 10 239,88 Kč |
| 2 500 | 9,59877 Kč | 23 996,92 Kč |
| 5 000 | 9,14068 Kč | 45 703,40 Kč |
| Unit Price without VAT: | 14,17400 Kč |
|---|---|
| Unit Price with VAT: | 17,15054 Kč |











