



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,33400 Kč | 133,34 Kč |
| 30 | 12,32567 Kč | 369,77 Kč |
| 50 | 11,88900 Kč | 594,45 Kč |
| 100 | 11,32210 Kč | 1 132,21 Kč |
| 250 | 10,61156 Kč | 2 652,89 Kč |
| 500 | 10,10466 Kč | 5 052,33 Kč |
| 1 000 | 9,62212 Kč | 9 622,12 Kč |
| 2 500 | 9,01948 Kč | 22 548,70 Kč |
| 5 000 | 8,58911 Kč | 42 945,55 Kč |
| Unit Price without VAT: | 13,33400 Kč |
|---|---|
| Unit Price with VAT: | 16,13414 Kč |











