



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,83500 Kč | 108,35 Kč |
| 30 | 10,01600 Kč | 300,48 Kč |
| 50 | 9,66320 Kč | 483,16 Kč |
| 100 | 9,19920 Kč | 919,92 Kč |
| 250 | 8,62260 Kč | 2 155,65 Kč |
| 500 | 8,21064 Kč | 4 105,32 Kč |
| 1 000 | 7,81861 Kč | 7 818,61 Kč |
| 2 500 | 7,32889 Kč | 18 322,23 Kč |
| 5 000 | 6,97915 Kč | 34 895,75 Kč |
| Unit Price without VAT: | 10,83500 Kč |
|---|---|
| Unit Price with VAT: | 13,11035 Kč |











