



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,62000 Kč | 126,20 Kč |
| 30 | 11,67500 Kč | 350,25 Kč |
| 50 | 11,25920 Kč | 562,96 Kč |
| 100 | 10,71950 Kč | 1 071,95 Kč |
| 250 | 10,04712 Kč | 2 511,78 Kč |
| 500 | 9,56710 Kč | 4 783,55 Kč |
| 1 000 | 9,11019 Kč | 9 110,19 Kč |
| 2 500 | 8,53989 Kč | 21 349,72 Kč |
| 5 000 | 8,13232 Kč | 40 661,60 Kč |
| Unit Price without VAT: | 12,62000 Kč |
|---|---|
| Unit Price with VAT: | 15,27020 Kč |











