



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,90600 Kč | 119,06 Kč |
| 30 | 11,01000 Kč | 330,30 Kč |
| 50 | 10,62080 Kč | 531,04 Kč |
| 100 | 10,11470 Kč | 1 011,47 Kč |
| 250 | 9,48016 Kč | 2 370,04 Kč |
| 500 | 9,02704 Kč | 4 513,52 Kč |
| 1 000 | 8,59595 Kč | 8 595,95 Kč |
| 2 500 | 8,05760 Kč | 20 144,00 Kč |
| 5 000 | 7,67305 Kč | 38 365,25 Kč |
| Unit Price without VAT: | 11,90600 Kč |
|---|---|
| Unit Price with VAT: | 14,40626 Kč |











