Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-10-B8

DigiKey Part Number
0008500113-10-B8-ND
Manufacturer
Manufacturer Product Number
0008500113-10-B8
Description
10" PRE-CRIMP A3048 BLACK
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,33400 Kč133,34 Kč
3012,32567 Kč369,77 Kč
5011,88900 Kč594,45 Kč
10011,32210 Kč1 132,21 Kč
25010,61156 Kč2 652,89 Kč
50010,10466 Kč5 052,33 Kč
1 0009,62212 Kč9 622,12 Kč
2 5009,01948 Kč22 548,70 Kč
5 0008,58911 Kč42 945,55 Kč
Manufacturers Standard Package
Unit Price without VAT:13,33400 Kč
Unit Price with VAT:16,13414 Kč
Alternate Color
10" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 13,33400 Kč
10" PRE-CRIMP A3048 BROWN
In-Stock: 0
Unit Price: 13,33400 Kč
10" PRE-CRIMP A3048 GREEN
In-Stock: 0
Unit Price: 13,33400 Kč
10" PRE-CRIMP A3048 ORANGE
In-Stock: 0
Unit Price: 13,33400 Kč
10" PRE-CRIMP A3048 RED
In-Stock: 0
Unit Price: 13,33400 Kč
Alternate Length
2" PRE-CRIMP A3048 BLACK
In-Stock: 0
Unit Price: 10,12100 Kč
3" PRE-CRIMP A3048 BLACK
In-Stock: 0
Unit Price: 10,83500 Kč
4" PRE-CRIMP A3048 BLACK
In-Stock: 0
Unit Price: 11,19200 Kč
5" PRE-CRIMP A3048 BLACK
In-Stock: 0
Unit Price: 11,54900 Kč
6" PRE-CRIMP A3048 BLACK
In-Stock: 0
Unit Price: 11,90600 Kč