



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,91600 Kč | 159,16 Kč |
| 30 | 14,71967 Kč | 441,59 Kč |
| 50 | 14,19880 Kč | 709,94 Kč |
| 100 | 13,51850 Kč | 1 351,85 Kč |
| 250 | 12,67020 Kč | 3 167,55 Kč |
| 500 | 12,06504 Kč | 6 032,52 Kč |
| 1 000 | 11,48906 Kč | 11 489,06 Kč |
| 2 500 | 10,76971 Kč | 26 924,28 Kč |
| 5 000 | 10,25589 Kč | 51 279,45 Kč |
| Unit Price without VAT: | 15,91600 Kč |
|---|---|
| Unit Price with VAT: | 19,25836 Kč |











