



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,15300 Kč | 141,53 Kč |
| 30 | 13,10267 Kč | 393,08 Kč |
| 50 | 12,63660 Kč | 631,83 Kč |
| 100 | 12,03400 Kč | 1 203,40 Kč |
| 250 | 11,27928 Kč | 2 819,82 Kč |
| 500 | 10,74006 Kč | 5 370,03 Kč |
| 1 000 | 10,22708 Kč | 10 227,08 Kč |
| 2 500 | 9,58676 Kč | 23 966,90 Kč |
| 5 000 | 9,12930 Kč | 45 646,50 Kč |
| Unit Price without VAT: | 14,15300 Kč |
|---|---|
| Unit Price with VAT: | 17,12513 Kč |











