0008500113-xx-Wx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0008500113-xx-Wx-D
Molex Jumpers
ML-XT Extraction Video

0008500113-03-W6-D

DigiKey Part Number
0008500113-03-W6-D-ND
Manufacturer
Manufacturer Product Number
0008500113-03-W6-D
Description
3" PRE-CRIMP A3049 WHITE
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,23000 Kč142,30 Kč
3013,17033 Kč395,11 Kč
5012,70160 Kč635,08 Kč
10012,09530 Kč1 209,53 Kč
25011,33668 Kč2 834,17 Kč
50010,79528 Kč5 397,64 Kč
1 00010,27956 Kč10 279,56 Kč
2 5009,63593 Kč24 089,83 Kč
5 0009,17620 Kč45 881,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,23000 Kč
Unit Price with VAT:17,21830 Kč
Alternate Color
3" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 13,64000 Kč
3" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: 14,23000 Kč
3" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 14,23000 Kč
3" PRE-CRIMP A3049 GREEN
In-Stock: 0
Unit Price: 14,23000 Kč
3" PRE-CRIMP A3049 ORANGE
In-Stock: 0
Unit Price: 14,23000 Kč
Alternate Length
2" PRE-CRIMP A3049 WHITE
In-Stock: 0
Unit Price: 13,87200 Kč
4" PRE-CRIMP A3049 WHITE
In-Stock: 0
Unit Price: 14,60900 Kč
5" PRE-CRIMP A3049 WHITE
In-Stock: 0
Unit Price: 14,96700 Kč
6" PRE-CRIMP A3049 WHITE
In-Stock: 0
Unit Price: 15,32400 Kč
8" PRE-CRIMP A3049 WHITE
In-Stock: 0
Unit Price: 16,04000 Kč