0003092171 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4 973
Unit Price: 7,13000 Kč
Datasheet
3 Position Rectangular Housing Connector Plug Natural 0.198" (5.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Plug Natural 0.198" (5.03mm)
0003092171
0003092171

0003092171

DigiKey Part Number
WM13080-ND
Manufacturer
Manufacturer Product Number
0003092171
Description
CONN PLUG HSG 3POS 5.03MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Natural 0.198" (5.03mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.198" (5.03mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0003097032Molex4 973WM24367-ND7,13000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
104,94300 Kč49,43 Kč
254,62160 Kč115,54 Kč
504,40060 Kč220,03 Kč
1004,19200 Kč419,20 Kč
2503,92836 Kč982,09 Kč
5003,74022 Kč1 870,11 Kč
2 0003,39121 Kč6 782,42 Kč
4 0003,22921 Kč12 916,84 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč