Image for 0003091173 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0003091173

DigiKey Part Number
0003091173-ND
Manufacturer
Manufacturer Product Number
0003091173
Description
CONN RCPT HSG 3POS 5.03MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Natural 0.198" (5.03mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Detent Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.198" (5.03mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0003,57918 Kč35 791,80 Kč
Unit Price without VAT:3,57918 Kč
Unit Price with VAT:4,33081 Kč