0003091171 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3 135
Unit Price: 7,72000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 247
Unit Price: 10,43000 Kč
Datasheet
Image for 0003091171 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0003091171

DigiKey Part Number
0003091171-ND
Manufacturer
Manufacturer Product Number
0003091171
Description
CONN RCPT HSG 3POS 5.03MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Natural 0.198" (5.03mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.198" (5.03mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0003091081Molex3 13523-0003091081-ND7,72000 KčParametric Equivalent
770071-1TE Connectivity AMP Connectors2 247A14388-ND10,43000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
21 6003,32062 Kč71 725,39 Kč
Unit Price without VAT:3,32062 Kč
Unit Price with VAT:4,01795 Kč