



0003062033 | |
|---|---|
DigiKey Part Number | 23-0003062033-ND |
Manufacturer | |
Manufacturer Product Number | 0003062033 |
Description | CONN PLUG HSG 3POS 3.68MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003062033 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 25 | 6,24920 Kč | 156,23 Kč |
| 50 | 5,95080 Kč | 297,54 Kč |
| 100 | 5,66530 Kč | 566,53 Kč |
| 250 | 5,31080 Kč | 1 327,70 Kč |
| 500 | 5,05674 Kč | 2 528,37 Kč |
| 1 000 | 4,81505 Kč | 4 815,05 Kč |
| 2 500 | 4,51340 Kč | 11 283,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |





















