Orange 18 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 18 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-12-A9

DigiKey Part Number
0002062101-12-A9-ND
Manufacturer
Manufacturer Product Number
0002062101-12-A9
Description
12" PRE-CRIMP A2103 ORANGE
Customer Reference
Detailed Description
Orange 18 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,11300 Kč171,13 Kč
3015,82533 Kč474,76 Kč
5015,26560 Kč763,28 Kč
10014,53480 Kč1 453,48 Kč
25013,62268 Kč3 405,67 Kč
50012,97214 Kč6 486,07 Kč
1 00012,35270 Kč12 352,70 Kč
2 50011,57930 Kč28 948,25 Kč
5 00011,02693 Kč55 134,65 Kč
Manufacturers Standard Package
Unit Price without VAT:17,11300 Kč
Unit Price with VAT:20,70673 Kč
Alternate Color
12" PRE-CRIMP A2103 BLACK
In-Stock: 20
Unit Price: 17,11300 Kč
12" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 17,11300 Kč
12" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 17,11300 Kč
12" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 17,11300 Kč
12" PRE-CRIMP A2103 RED
In-Stock: 20
Unit Price: 17,11300 Kč
Alternate Length
2" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 10,98200 Kč
3" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 11,61200 Kč
4" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 12,24200 Kč
5" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 12,85100 Kč
6" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 13,46000 Kč