



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,11300 Kč | 171,13 Kč |
| 30 | 15,82533 Kč | 474,76 Kč |
| 50 | 15,26560 Kč | 763,28 Kč |
| 100 | 14,53480 Kč | 1 453,48 Kč |
| 250 | 13,62268 Kč | 3 405,67 Kč |
| 500 | 12,97214 Kč | 6 486,07 Kč |
| 1 000 | 12,35270 Kč | 12 352,70 Kč |
| 2 500 | 11,57930 Kč | 28 948,25 Kč |
| 5 000 | 11,02693 Kč | 55 134,65 Kč |
| Unit Price without VAT: | 17,11300 Kč |
|---|---|
| Unit Price with VAT: | 20,70673 Kč |











