Blue 18 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 18 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-02-L9

DigiKey Part Number
0002062101-02-L9-ND
Manufacturer
Manufacturer Product Number
0002062101-02-L9
Description
2" PRE-CRIMP A2103 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,98200 Kč109,82 Kč
3010,16300 Kč304,89 Kč
509,80180 Kč490,09 Kč
1009,33570 Kč933,57 Kč
2508,74944 Kč2 187,36 Kč
5008,33116 Kč4 165,58 Kč
1 0007,93325 Kč7 933,25 Kč
2 5007,43640 Kč18 591,00 Kč
5 0007,08145 Kč35 407,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,98200 Kč
Unit Price with VAT:13,28822 Kč
Alternate Color
2" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 10,98200 Kč
2" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 10,98200 Kč
2" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 10,98200 Kč
2" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 10,98200 Kč
2" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 10,98200 Kč
Alternate Length
3" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 11,61200 Kč
4" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 12,24200 Kč
5" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 12,85100 Kč
6" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 13,46000 Kč
8" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 14,67800 Kč