



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,98200 Kč | 109,82 Kč |
| 30 | 10,16300 Kč | 304,89 Kč |
| 50 | 9,80180 Kč | 490,09 Kč |
| 100 | 9,33570 Kč | 933,57 Kč |
| 250 | 8,74944 Kč | 2 187,36 Kč |
| 500 | 8,33116 Kč | 4 165,58 Kč |
| 1 000 | 7,93325 Kč | 7 933,25 Kč |
| 2 500 | 7,43640 Kč | 18 591,00 Kč |
| 5 000 | 7,08145 Kč | 35 407,25 Kč |
| Unit Price without VAT: | 10,98200 Kč |
|---|---|
| Unit Price with VAT: | 13,28822 Kč |











