



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,85100 Kč | 128,51 Kč |
| 30 | 11,88500 Kč | 356,55 Kč |
| 50 | 11,46500 Kč | 573,25 Kč |
| 100 | 10,91690 Kč | 1 091,69 Kč |
| 250 | 10,23276 Kč | 2 558,19 Kč |
| 500 | 9,74392 Kč | 4 871,96 Kč |
| 1 000 | 9,27860 Kč | 9 278,60 Kč |
| 2 500 | 8,69762 Kč | 21 744,05 Kč |
| 5 000 | 8,28254 Kč | 41 412,70 Kč |
| Unit Price without VAT: | 12,85100 Kč |
|---|---|
| Unit Price with VAT: | 15,54971 Kč |











