



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,67800 Kč | 146,78 Kč |
| 30 | 13,58567 Kč | 407,57 Kč |
| 50 | 13,10700 Kč | 655,35 Kč |
| 100 | 12,47910 Kč | 1 247,91 Kč |
| 250 | 11,69672 Kč | 2 924,18 Kč |
| 500 | 11,13818 Kč | 5 569,09 Kč |
| 1 000 | 10,60630 Kč | 10 606,30 Kč |
| 2 500 | 9,94213 Kč | 24 855,33 Kč |
| 5 000 | 9,46775 Kč | 47 338,75 Kč |
| Unit Price without VAT: | 14,67800 Kč |
|---|---|
| Unit Price with VAT: | 17,76038 Kč |











