



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,36800 Kč | 123,68 Kč |
| 30 | 11,44400 Kč | 343,32 Kč |
| 50 | 11,03660 Kč | 551,83 Kč |
| 100 | 10,50740 Kč | 1 050,74 Kč |
| 250 | 9,84892 Kč | 2 462,23 Kč |
| 500 | 9,37812 Kč | 4 689,06 Kč |
| 1 000 | 8,93003 Kč | 8 930,03 Kč |
| 2 500 | 8,37090 Kč | 20 927,25 Kč |
| 5 000 | 7,97143 Kč | 39 857,15 Kč |
| Unit Price without VAT: | 12,36800 Kč |
|---|---|
| Unit Price with VAT: | 14,96528 Kč |











