



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,92200 Kč | 139,22 Kč |
| 30 | 12,88567 Kč | 386,57 Kč |
| 50 | 12,42660 Kč | 621,33 Kč |
| 100 | 11,83030 Kč | 1 183,03 Kč |
| 250 | 11,08948 Kč | 2 772,37 Kč |
| 500 | 10,55906 Kč | 5 279,53 Kč |
| 1 000 | 10,05489 Kč | 10 054,89 Kč |
| 2 500 | 9,42542 Kč | 23 563,55 Kč |
| 5 000 | 8,97564 Kč | 44 878,20 Kč |
| Unit Price without VAT: | 13,92200 Kč |
|---|---|
| Unit Price with VAT: | 16,84562 Kč |











